Part Details for A54SX16P-VQ100 by Microsemi FPGA & SoC
Overview of A54SX16P-VQ100 by Microsemi FPGA & SoC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A54SX16P-VQ100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 25 |
|
RFQ |
Part Details for A54SX16P-VQ100
A54SX16P-VQ100 CAD Models
A54SX16P-VQ100 Part Data Attributes:
|
A54SX16P-VQ100
Microsemi FPGA & SoC
Buy Now
Datasheet
|
Compare Parts:
A54SX16P-VQ100
Microsemi FPGA & SoC
FPGA, 1452 CLBS, 16000 GATES, 240MHz, PQFP100, 1 MM HEIGHT, MO-136, VQFP-100
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROSEMI SOC PRODUCTS GROUP | |
Part Package Code | QFP | |
Package Description | TFQFP, | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
Additional Feature | CAN ALSO BE OPERATED AT 5V; 24000 SYSTEM GATES ALSO AVAILABLE | |
Clock Frequency-Max | 240 MHz | |
Combinatorial Delay of a CLB-Max | 0.9 ns | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 1452 | |
Number of Equivalent Gates | 16000 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1452 CLBS, 16000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 225 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
Alternate Parts for A54SX16P-VQ100
This table gives cross-reference parts and alternative options found for A54SX16P-VQ100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A54SX16P-VQ100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A54SX16PVQG100PP | Field Programmable Gate Array, 1452 CLBs, 16000 Gates, 240MHz, CMOS, PQFP100 | Microchip Technology Inc | A54SX16P-VQ100 vs A54SX16PVQG100PP |
A54SX16PVQ100 | FPGA, 1452 CLBS, 16000 GATES, 240MHz, PQFP100, 1 MM HEIGHT, MO-136, VQFP-100 | Microsemi FPGA & SoC | A54SX16P-VQ100 vs A54SX16PVQ100 |
A54SX16P-VQ100MX79 | Field Programmable Gate Array, 1452 CLBs, 16000 Gates, 240MHz, CMOS, PQFP100, 1 MM HEIGHT, MO-136, VQFP-100 | Microsemi Corporation | A54SX16P-VQ100 vs A54SX16P-VQ100MX79 |
A54SX16PVQ100I | FPGA, 1452 CLBS, 16000 GATES, 240MHz, PQFP100, 1 MM HEIGHT, MO-136, VQFP-100 | Microsemi FPGA & SoC | A54SX16P-VQ100 vs A54SX16PVQ100I |
A54SX16PVQG100PP | Field Programmable Gate Array, 1452 CLBs, 16000 Gates, 240MHz, CMOS, PQFP100, 1 MM HEIGHT, MO-136, VQFP-100 | Microsemi Corporation | A54SX16P-VQ100 vs A54SX16PVQG100PP |
A54SX16VQG100PP | Field Programmable Gate Array, 1452 CLBs, 16000 Gates, 240MHz, CMOS, PQFP100, 1 MM HEIGHT, MO-136, VQFP-100 | Microsemi Corporation | A54SX16P-VQ100 vs A54SX16VQG100PP |
A54SX16P-VQG100M | Field Programmable Gate Array, 207MHz, 1452-Cell, CMOS, PQFP100 | Microchip Technology Inc | A54SX16P-VQ100 vs A54SX16P-VQG100M |
A54SX16VQG100I | FPGA, 1452 CLBS, 16000 GATES, 240MHz, PQFP100, 1 MM HEIGHT, MO-136, VQFP-100 | Microsemi FPGA & SoC | A54SX16P-VQ100 vs A54SX16VQG100I |
A54SX16VQ100I | FPGA, 1452 CLBS, 16000 GATES, 240MHz, PQFP100, 1 MM HEIGHT, MO-136, VQFP-100 | Microsemi FPGA & SoC | A54SX16P-VQ100 vs A54SX16VQ100I |
A54SX16-VQ100M | Field Programmable Gate Array, 1452 CLBs, 16000 Gates, 240MHz, 1452-Cell, CMOS, PQFP100, 1 MM HEIGHT, MO-136, VQFP-100 | Actel Corporation | A54SX16P-VQ100 vs A54SX16-VQ100M |