A54SX32A-1CQ256B
Description: Field Programmable Gate Array, 2880 CLBs, 48000 Gates, 278MHz, 2880-Cell, CMOS, CQFP256

Overview of A54SX32A-1CQ256B by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for A54SX32A-1CQ256B by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # A54SX32A-1CQ256B-ND
DigiKey IC FPGA 203 I/O 256CQFP Lead time: 44 Weeks Container: Bulk Temporarily Out of Stock
Buy Now
NAC A54SX32A-1CQ256B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Box 0
RFQ

CAD Models for A54SX32A-1CQ256B by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for A54SX32A-1CQ256B by Microchip Technology Inc

A54SX32A-1CQ256B
Microchip Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
CERAMIC, QFP-256
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.39.00.01
Additional Feature
32000 TYPICAL GATES AVAILABLE
Clock Frequency-Max
278 MHz
Combinatorial Delay of a CLB-Max
1.1 ns
JESD-30 Code
S-CQFP-F256
Length
36 mm
Number of CLBs
2880
Number of Equivalent Gates
48000
Number of Inputs
228
Number of Logic Cells
2880
Number of Outputs
228
Number of Terminals
256
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
2880 CLBS, 48000 GATES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QFF
Package Equivalence Code
TPAK256,3SQ,20
Package Shape
SQUARE
Package Style
FLATPACK
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Screening Level
MIL-STD-883 Class B
Seated Height-Max
3.3 mm
Supply Voltage-Max
2.75 V
Supply Voltage-Min
2.25 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
FLAT
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
36 mm
Want to compare parts?
  1. A54SX32A-1CQ256B
    Microchip Technology Inc
    Field Programmable Gate Array, 2880 CLBs, 48000 Gates, 278MHz, 2880-Cell, CMOS, CQFP256
    VS

Alternate Parts for A54SX32A-1CQ256B

This table gives cross-reference parts and alternative options found for A54SX32A-1CQ256B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A54SX32A-1CQ256B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
A54SX32A-1CQ256M Field Programmable Gate Array, 2880 CLBs, 48000 Gates, 278MHz, 2880-Cell, CMOS, CQFP256 Microchip Technology Inc A54SX32A-1CQ256B vs A54SX32A-1CQ256M
5962-9958602QXX Field Programmable Gate Array, 2880 CLBs, 32000 Gates, CMOS, CQFP256, CERAMIC, QFP-256 Microsemi Corporation A54SX32A-1CQ256B vs 5962-9958602QXX
5962-0151802QXX Field Programmable Gate Array, 32000 Gates, CMOS, CQFP256 Microchip Technology Inc A54SX32A-1CQ256B vs 5962-0151802QXX
A54SX32-1CQ256PP Field Programmable Gate Array, 2880 CLBs, 32000 Gates, 280MHz, CMOS, CQFP256, CERAMIC, QFP-256 Microsemi Corporation A54SX32A-1CQ256B vs A54SX32-1CQ256PP
A54SX32A-1CQG256M Field Programmable Gate Array, 2880 CLBs, 48000 Gates, 278MHz, 2880-Cell, CMOS, CQFP256 Microchip Technology Inc A54SX32A-1CQ256B vs A54SX32A-1CQG256M
A54SX32-1CQG256M Field Programmable Gate Array, 2880 CLBs, 32000 Gates, 240MHz, CMOS, CQFP256 Microchip Technology Inc A54SX32A-1CQ256B vs A54SX32-1CQG256M
5962-9958602QXC Field Programmable Gate Array, 2880 CLBs, 32000 Gates, CMOS, CQFP256, CERAMIC, QFP-256 Microsemi Corporation A54SX32A-1CQ256B vs 5962-9958602QXC
A54SX32-1CQ256B Field Programmable Gate Array, 2880 CLBs, 32000 Gates, 240MHz, 2880-Cell, CMOS, CQFP256, CERAMIC, QFP-256 Microsemi Corporation A54SX32A-1CQ256B vs A54SX32-1CQ256B
A54SX32A-1CQ256B Field Programmable Gate Array, 2880 CLBs, 48000 Gates, 278MHz, 2880-Cell, CMOS, CQFP256, CERAMIC, QFP-256 Microsemi Corporation A54SX32A-1CQ256B vs A54SX32A-1CQ256B
5962-0151802QXC Field Programmable Gate Array, 32000 Gates, CMOS, CQFP256, CERAMIC, QFP-256 Microsemi Corporation A54SX32A-1CQ256B vs 5962-0151802QXC
Part Number Description Manufacturer Compare
A54SX32CQG256B Field Programmable Gate Array, 2880 CLBs, 32000 Gates, 205MHz, CMOS, CQFP256 Microchip Technology Inc A54SX32A-1CQ256B vs A54SX32CQG256B
A54SX32CQG256M Field Programmable Gate Array, 2880 CLBs, 32000 Gates, 205MHz, CMOS, CQFP256 Microchip Technology Inc A54SX32A-1CQ256B vs A54SX32CQG256M
A54SX16-1CQG256B Field Programmable Gate Array, 1452 CLBs, 16000 Gates, 240MHz, CMOS, CQFP256 Microchip Technology Inc A54SX32A-1CQ256B vs A54SX16-1CQG256B
A54SX16CQ256B FPGA, 1452 CLBS, 16000 GATES, 205MHz, CQFP256, CERAMIC, QFP-256 Microsemi Corporation A54SX32A-1CQ256B vs A54SX16CQ256B
5962-9958602QXX Field Programmable Gate Array, 2880 CLBs, 32000 Gates, CMOS, CQFP256, CERAMIC, QFP-256 Microsemi Corporation A54SX32A-1CQ256B vs 5962-9958602QXX
A54SX16CQG256B Field Programmable Gate Array, 1452 CLBs, 16000 Gates, 205MHz, CMOS, CQFP256 Microchip Technology Inc A54SX32A-1CQ256B vs A54SX16CQG256B
5962-0151802QZC Field Programmable Gate Array, 2880-Cell, CMOS, CQFP84, Actel Corporation A54SX32A-1CQ256B vs 5962-0151802QZC
A54SX32A-FCQ256M Field Programmable Gate Array, 2880 CLBs, 48000 Gates, 172MHz, 2880-Cell, CMOS, CQFP256 Microchip Technology Inc A54SX32A-1CQ256B vs A54SX32A-FCQ256M
A54SX16CQ256 FPGA, 1452 CLBS, 16000 GATES, 205MHz, CQFP256, CERAMIC, QFP-256 Microsemi Corporation A54SX32A-1CQ256B vs A54SX16CQ256
5962-9956904QXC Field Programmable Gate Array, 1452 CLBs, 16000 Gates, CMOS, CQFP256, CERAMIC, QFP-256 Microsemi Corporation A54SX32A-1CQ256B vs 5962-9956904QXC

Related Parts for A54SX32A-1CQ256B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A54SX32A-1CQ256B by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A54SX32A-1CQ256B by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of A54SX32A-1CQ256B would you like to use for your alert(s)?
  • Please alert me when A54SX32A-1CQ256B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A54SX32A-1CQ256B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A54SX32A-1CQ256B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A54SX32A-1CQ256B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A54SX32A-1CQ256B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A54SX32A-1CQ256B by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: