There are no models available for this part yet.
Overview of A54SX32A-CQ256B by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for A54SX32A-CQ256B by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33AJ2309
|
Newark | Sxa Fpga, 48K System Gates 256 Cqfp 36X36 Rohs Compliant: Yes |Microchip A54SX32A-CQ256B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12,281.6300 / $13,860.6800 | Buy Now | |
DISTI #
A54SX32A-CQ256B-ND
|
DigiKey | IC FPGA 203 I/O 256CQFP Min Qty: 1 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13,860.7700 | Buy Now | |
DISTI #
494-A54SX32A-CQ256B
|
Mouser Electronics | FPGA - Field Programmable Gate Array SXA FPGA, 48K System Gates RoHS: Not Compliant | 0 |
|
$13,860.6800 | Order Now | |
DISTI #
A54SX32A-CQ256B
|
Microchip Technology Inc | A54SX32A-CQ256B, Projected EOL: 2049-02-04 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$8,662.9300 / $13,860.6800 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11,583.2800 / $11,938.7600 | Buy Now | ||
NAC | A54SX32A-CQ256B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$11,832.2900 / $12,936.6400 | Buy Now | ||
DISTI #
A54SX32A-CQ256B
|
Avnet Silica | FPGA SX-A Family 32K Gates 1800 Cells 238MHz 0.25um/0.22um (CMOS) Technology 2.5V 256-Pin CQFP (Alt: A54SX32A-CQ256B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 38 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$11,583.2800 / $11,938.7600 | Buy Now |
CAD Models for A54SX32A-CQ256B by Microchip Technology Inc
Part Data Attributes for A54SX32A-CQ256B by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
32000 TYPICAL GATES AVAILABLE
|
Clock Frequency-Max
|
238 MHz
|
Combinatorial Delay of a CLB-Max
|
1.2 ns
|
JESD-30 Code
|
S-CQFP-F256
|
JESD-609 Code
|
e0
|
Length
|
36 mm
|
Number of CLBs
|
2880
|
Number of Equivalent Gates
|
48000
|
Number of Inputs
|
228
|
Number of Logic Cells
|
2880
|
Number of Outputs
|
228
|
Number of Terminals
|
256
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Organization
|
2880 CLBS, 48000 GATES
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
QFF
|
Package Equivalence Code
|
TPAK256,3SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK
|
Programmable Logic Type
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status
|
Not Qualified
|
Screening Level
|
MIL-STD-883 Class B
|
Seated Height-Max
|
3.3 mm
|
Supply Voltage-Max
|
2.75 V
|
Supply Voltage-Min
|
2.25 V
|
Supply Voltage-Nom
|
2.5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
FLAT
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
36 mm
|
Alternate Parts for A54SX32A-CQ256B
This table gives cross-reference parts and alternative options found for A54SX32A-CQ256B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A54SX32A-CQ256B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A54SX32ACQG256B | Field Programmable Gate Array, 2880 CLBs, 48000 Gates, 238MHz, 2880-Cell, CMOS, CQFP256 | Microchip Technology Inc | A54SX32A-CQ256B vs A54SX32ACQG256B |
A54SX32A-CQ256 | Field Programmable Gate Array, 2880 CLBs, 48000 Gates, 238MHz, 2880-Cell, CMOS, CQFP256 | Microchip Technology Inc | A54SX32A-CQ256B vs A54SX32A-CQ256 |
A54SX32ACQ256B | Field Programmable Gate Array, 2880 CLBs, 48000 Gates, 238MHz, 2880-Cell, CMOS, CQFP256, CERAMIC, QFP-256 | Microsemi Corporation | A54SX32A-CQ256B vs A54SX32ACQ256B |
A54SX32ACQ256M | Field Programmable Gate Array, 2880 CLBs, 48000 Gates, 238MHz, 2880-Cell, CMOS, CQFP256 | Microchip Technology Inc | A54SX32A-CQ256B vs A54SX32ACQ256M |
A54SX32A-CQG256M | FPGA, 1800 CLBS, 48000 GATES, 217MHz, CQFP256, CERAMIC, CQFP-256 | Microsemi FPGA & SoC | A54SX32A-CQ256B vs A54SX32A-CQG256M |
A54SX32ACQ256 | Field Programmable Gate Array, 2880 CLBs, 48000 Gates, 238MHz, 2880-Cell, CMOS, CQFP256, CERAMIC, QFP-256 | Microsemi Corporation | A54SX32A-CQ256B vs A54SX32ACQ256 |
A54SX32ACQ256 | Field Programmable Gate Array, 2880 CLBs, 48000 Gates, 238MHz, 2880-Cell, CMOS, CQFP256 | Microchip Technology Inc | A54SX32A-CQ256B vs A54SX32ACQ256 |
A54SX32A-CQ256I | Field Programmable Gate Array, 2880 CLBs, 48000 Gates, CMOS, CQFP256 | Microchip Technology Inc | A54SX32A-CQ256B vs A54SX32A-CQ256I |
A54SX32ACQG256M | Field Programmable Gate Array, 2880 CLBs, 48000 Gates, 238MHz, 2880-Cell, CMOS, CQFP256, ROHS COMPLIANT, CERAMIC, QFP-256 | Microsemi Corporation | A54SX32A-CQ256B vs A54SX32ACQG256M |
A54SX32ACQG256B | Field Programmable Gate Array, 2880 CLBs, 48000 Gates, 238MHz, 2880-Cell, CMOS, CQFP256, ROHS COMPLIANT, CERAMIC, QFP-256 | Microsemi Corporation | A54SX32A-CQ256B vs A54SX32ACQG256B |
Related Parts for A54SX32A-CQ256B
-
A54SX32A-CQ256Field Programmable Gate Arrays
-
A3283LUA-TOther Analog ICs
-
AD7572AJN10Analog to Digital Converters
-
A6841ELWTR-20-TPeripheral Drivers
-
A4939KLPTR-5-TMotion Control Electronics
-
AD7538JRZDigital to Analog Converters
-
A451PNRectifier Diodes
-
AMLD-36110IZOther Interface ICs
-
AMMP-6222-TR2GRF/Microwave Amplifiers