Part Details for A54SX32A-CQ84M by Microchip Technology Inc
Overview of A54SX32A-CQ84M by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A54SX32A-CQ84M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ2312
|
Newark | Sxa Fpga, 48K System Gates 684 Cqfp 16X16 Rohs Compliant: Yes |Microchip A54SX32A-CQ84M Min Qty: 9 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5,521.3200 / $6,231.2000 | Buy Now |
DISTI #
A54SX32A-CQ84M-ND
|
DigiKey | IC FPGA 69 I/O 84CQFP Min Qty: 9 Lead time: 36 Weeks Container: Tray | Temporarily Out of Stock |
|
$6,231.2378 | Buy Now |
DISTI #
494-A54SX32A-CQ84M
|
Mouser Electronics | FPGA - Field Programmable Gate Array SXA FPGA, 48K System Gates RoHS: Not Compliant | 0 |
|
$6,231.2000 | Order Now |
DISTI #
A54SX32A-CQ84M
|
Microchip Technology Inc | A54SX32A-CQ84M, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3,894.5000 / $6,231.2000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$5,331.0400 / $12,169.5300 | Buy Now | |
|
NAC | A54SX32A-CQ84M RoHS: Compliant Min Qty: 9 Package Multiple: 9 Container: Box | 0 |
|
$5,319.3200 / $5,815.7900 | Buy Now |
DISTI #
A54SX32A-CQ84M
|
Avnet Silica | FPGA SX-A Family 32K Gates 1800 Cells 238MHz 0.25um/0.22um (CMOS) Technology 2.5V 84-Pin CQFP (Alt: A54SX32A-CQ84M) RoHS: Not Compliant Min Qty: 9 Package Multiple: 9 Lead time: 7 Weeks, 5 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$5,331.0400 / $12,169.5300 | Buy Now |
Part Details for A54SX32A-CQ84M
A54SX32A-CQ84M CAD Models
A54SX32A-CQ84M Part Data Attributes:
|
A54SX32A-CQ84M
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
A54SX32A-CQ84M
Microchip Technology Inc
Field Programmable Gate Array, 1800 CLBs, 48000 Gates, 217MHz, CMOS, CQFP84
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | CERAMIC, CQFP-84 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT CAN ALSO OPERATE WITH 3.3V AND 5V | |
Clock Frequency-Max | 217 MHz | |
Combinatorial Delay of a CLB-Max | 1.4 ns | |
JESD-30 Code | S-CQFP-F84 | |
JESD-609 Code | e0 | |
Length | 16.51 mm | |
Number of CLBs | 1800 | |
Number of Equivalent Gates | 48000 | |
Number of Inputs | 62 | |
Number of Logic Cells | 2880 | |
Number of Outputs | 62 | |
Number of Terminals | 84 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 1800 CLBS, 48000 GATES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QFF | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.4 mm | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Width | 16.51 mm |