Part Details for A59 by MACOM
Overview of A59 by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A59
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-A59-ND
|
DigiKey | IC RF AMP GPS 2MHZ-700MHZ TO8 Min Qty: 1 Lead time: 12 Weeks Container: Tray |
23 In Stock |
|
$172.6600 | Buy Now |
DISTI #
937-A59
|
Mouser Electronics | RF Amplifier 2-700MHz NF 4.3dB VSWR:1.5:1 RoHS: Compliant | 0 |
|
$199.4700 / $212.8300 | Order Now |
DISTI #
A59
|
Richardson RFPD | GAIN BLOCK RoHS: Compliant Min Qty: 4 | 0 |
|
$468.2000 | Buy Now |
Part Details for A59
A59 CAD Models
A59 Part Data Attributes:
|
A59
MACOM
Buy Now
Datasheet
|
Compare Parts:
A59
MACOM
Wide Band Medium Power Amplifier, 5MHz Min, 500MHz Max, TO-8, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | TO-8, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | LOW NOISE, HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 10 dB | |
Input Power-Max (CW) | 18 dBm | |
Operating Frequency-Max | 500 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -54 °C | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
VSWR-Max | 2 |
Alternate Parts for A59
This table gives cross-reference parts and alternative options found for A59. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A59, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A59 | IC,RF AMPLIFIER,SINGLE,CAN,4PIN,METAL | TE Connectivity | A59 vs A59 |