-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Three Phase Sensorless Sinusoidal Fan Driver, 10-lead MLP, -40°C to 105°C, RoHS Compliant: Yes
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19X8208
|
Newark | 3-Phase Sensorless Fan Driver Rohs Compliant: Yes |Allegro Microsystems A5940GEJTR-T Min Qty: 18000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
A5940GEJTR-T-ND
|
DigiKey | IC MOTOR DRIVER 10DFN Min Qty: 18000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6944 | Buy Now |
DISTI #
250-A5940GEJTR-T
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 3-PHASE SENSORLESS FAN DRIVER RoHS: Compliant | 0 |
|
$0.6940 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A5940GEJTR-T
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A5940GEJTR-T
Allegro MicroSystems LLC
Three Phase Sensorless Sinusoidal Fan Driver, 10-lead MLP, -40°C to 105°C, RoHS Compliant: Yes
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Allegro Microsystems | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
Moisture Sensitivity Level | 1 |