-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Up to 3 A step down switching regulator for automotive applications
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK6455
|
Newark | Dc/Dc Conv, Buck, 250Khz, 150Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Buck (Step Down), Input Voltage Min:4V, Input Voltage Max:36V, Max Output Current:3A, Ic Case/Package:Hsop, No. Of Pins:8Pins Rohs Compliant: Yes |Stmicroelectronics A5975DTR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1684 |
|
$1.8000 / $2.8500 | Buy Now |
DISTI #
497-11426-1-ND
|
DigiKey | IC REG BUCK ADJ 3A 8HSOP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6895 In Stock |
|
$1.6548 / $3.4300 | Buy Now |
DISTI #
47AK6455
|
Avnet Americas | Conv DC-DC Single Step Down 4V to 36V 8-Pin HSOP EP T/R - Product that comes on tape, but is not reeled (Alt: 47AK6455) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 260 Partner Stock |
|
$4.1600 / $5.6500 | Buy Now |
DISTI #
A5975DTR
|
Avnet Americas | Conv DC-DC Single Step Down 4V to 36V 8-Pin HSOP EP T/R - Tape and Reel (Alt: A5975DTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.5872 / $1.6768 | Buy Now |
DISTI #
511-A5975DTR
|
Mouser Electronics | Switching Voltage Regulators Up to 2.5A Step-Down Auto REG 4V to 36V RoHS: Compliant | 687 |
|
$1.7100 / $3.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks | 0 |
|
$1.5700 | Buy Now |
DISTI #
84023859
|
Verical | Conv DC-DC 4V to 36V Synchronous Step Down Single-Out 1.235V to 35V 3A Automotive 8-Pin HSOP EP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2303 | Americas - 2500 |
|
$1.4980 / $1.4990 | Buy Now |
DISTI #
80621415
|
Verical | Conv DC-DC 4V to 36V Synchronous Step Down Single-Out 1.235V to 35V 3A Automotive 8-Pin HSOP EP T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2415 | Americas - 2000 |
|
$2.4840 | Buy Now |
DISTI #
A5975DTR
|
Avnet Silica | Conv DC-DC Single Step Down 4V to 36V 8-Pin HSOP EP T/R (Alt: A5975DTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | Silica - 2500 |
|
Buy Now | |
DISTI #
C1S730202151476
|
Chip1Stop | DC/DC Switching Regulators RoHS: Compliant | 2500 |
|
$1.4990 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A5975DTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
A5975DTR
STMicroelectronics
Up to 3 A step down switching regulator for automotive applications
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | OUTPUT VOLTAGE ADJUSTABLE FROM 1.235 V TO 35 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 280 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for A5975DTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A5975DTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A5975D | Up to 3 A step down switching regulator for automotive applications | STMicroelectronics | A5975DTR vs A5975D |