-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Stepper Motor Controller, 2A, PDSO24, TSSOP-24
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y3807
|
Newark | Dmos Microstepping Driver W/Translator And Ocp Rohs Compliant: Yes |Allegro Microsystems A5984GLPTR-T Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
620-1787-1-ND
|
DigiKey | IC MTR DRV BIPOLAR 8-40V 24TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13005 In Stock |
|
$1.1160 / $2.5300 | Buy Now |
DISTI #
250-A5984GLPTR-T
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers DMOS MICROSTEPPING DRIVER w/TRANSLATOR and OCP RoHS: Compliant | 140298 |
|
$1.1200 / $2.5100 | Buy Now |
DISTI #
V72:2272_06610999
|
Arrow Electronics | Dual Full Bridge Motor Driver 24-Pin TSSOP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2310 Container: Cut Strips | Americas - 7726 |
|
$1.1279 / $2.3124 | Buy Now |
DISTI #
V36:1790_06610999
|
Arrow Electronics | Dual Full Bridge Motor Driver 24-Pin TSSOP EP T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Date Code: 2310 | Americas - 4000 |
|
$1.0940 / $1.1167 | Buy Now |
DISTI #
67040512
|
Verical | Dual Full Bridge Motor Driver 24-Pin TSSOP EP T/R RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2310 | Americas - 7726 |
|
$1.1279 / $2.3124 | Buy Now |
DISTI #
69920112
|
Verical | Dual Full Bridge Motor Driver 24-Pin TSSOP EP T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2310 | Americas - 4000 |
|
$1.0940 / $1.1167 | Buy Now |
DISTI #
A5984GLPTR-T
|
TME | IC: driver, H-bridge, stepper motor controller, TSSOP24, 2A, 8÷40V Min Qty: 1 | 0 |
|
$1.3000 / $2.1000 | RFQ |
|
Chip1Cloud | IC MTR DRV BIPOLAR 8-40V 24TSSOP / DMOS Microstepping Driver with Translator | 2000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A5984GLPTR-T
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A5984GLPTR-T
Allegro MicroSystems LLC
Stepper Motor Controller, 2A, PDSO24, TSSOP-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Package Description | HTSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2016-05-10 | |
Samacsys Manufacturer | Allegro Microsystems | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for A5984GLPTR-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A5984GLPTR-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A3984SLP | Stepper Motor Controller, 2A, CMOS, PDSO24, 1.2 MM HEIGHT, EXPOSED PAD, TSSOP-24 | Allegro MicroSystems LLC | A5984GLPTR-T vs A3984SLP |
A3982SLB | Stepper Motor Controller, 2A, CMOS, PDSO24, SOIC-24 | Allegro MicroSystems LLC | A5984GLPTR-T vs A3982SLB |
A3984SLPTR | Stepper Motor Controller, 2A, BCDMOS, PDSO24, 1.2 MM HEIGHT, EXPOSED PAD, TSSOP-24 | Allegro MicroSystems LLC | A5984GLPTR-T vs A3984SLPTR |
A3984SLP-T | Stepper Motor Controller, 2A, CMOS, PDSO24, 1.2 MM HEIGHT, LEAD FREE, EXPOSED PAD, TSSOP-24 | Allegro MicroSystems LLC | A5984GLPTR-T vs A3984SLP-T |
A3983SLPTR | Stepper Motor Controller, 2A, BCDMOS, PDSO24, 1.2 MM HEIGHT, EXPOSED PAD, TSSOP-24 | Allegro MicroSystems LLC | A5984GLPTR-T vs A3983SLPTR |