Part Details for A5M36SG239T2 by NXP Semiconductors
Overview of A5M36SG239T2 by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A5M36SG239T2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK3061
|
Newark | Airfast Power Amplifier Module With Autobias Control, 3400-3800 Mhz, 32 Db, 8 W Avg/ Reel Rohs Compliant: Yes |Nxp A5M36SG239T2 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$63.6900 | Buy Now |
DISTI #
568-A5M36SG239T2-ND
|
DigiKey | IC Min Qty: 2000 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$46.5543 | Buy Now |
DISTI #
A5M36SG239T2
|
Avnet Americas | - Tape and Reel (Alt: A5M36SG239T2) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$45.4370 / $52.1408 | Buy Now |
DISTI #
771-A5M36SG239T2
|
Mouser Electronics | RF Amplifier Airfast Power Amplifier Module with Autobias Control, 3400-3800 MHz, 32 dB, 8 W Avg RoHS: Compliant | 0 |
|
$47.0100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$45.4200 | Buy Now |