Part Details for A6-14RH-C by Panduit Corp
Overview of A6-14RH-C by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A6-14RH-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-A6-14RH-C-ND
|
DigiKey | BATTERY CABLE LUG, 1/0 AWG, 3/8" Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4800 | Buy Now |
DISTI #
A6-14RH-C
|
Avnet Americas | BATTERY CABLE LUG, 6 AWG, 1/4" STUD, 45 - Bag (Alt: A6-14RH-C) Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
$1.3817 | Buy Now |
DISTI #
644-A6-14RH-C
|
Mouser Electronics | Terminals Battery Cable Lug, 1/0 AWG, 3/8" Stud, 9 | 0 |
|
$1.0900 / $1.4200 | Order Now |
DISTI #
PANA6-14RH-C
|
Heilind Electronics | BATTERY CABLE LUG 6 AWG, 1/4'' STUD, 45 DEG BENT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Battery Cable Lug - 6 AWG - 1/4" Stud - Tin Plated Copper - 45° Bend RoHS: Compliant | 280 Factory Stock |
|
$1.3800 / $1.6100 | Buy Now |
DISTI #
A6-14RH-C
|
Avnet Americas | BATTERY CABLE LUG, 6 AWG, 1/4" STUD, 45 - Bag (Alt: A6-14RH-C) Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
$1.3817 | Buy Now |
DISTI #
000000000006198266
|
Sager | Terminals Battery Cable Lug, 1/0 AWG, 3/8 Stud, 9 Min Qty: 1 | 0 |
|
$0.8747 / $1.1400 | Buy Now |
|
Master Electronics | Battery Cable Lug - 6 AWG - 1/4" Stud - Tin Plated Copper - 45° Bend RoHS: Compliant | 280 Factory Stock |
|
$1.3800 / $1.6100 | Buy Now |