Part Details for A6-853221 by Dwyer Instruments Inc
Overview of A6-853221 by Dwyer Instruments Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A6-853221
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK6092
|
Newark | Pressure Switch, 150Psi, 1/4" Mnpt, Pressure Fitting Style:1/4" Mnpt, Operating Pressure Min:91Psi, Operating Pressure Max:150Psi, Contact Configuration:Spdt, Sensor Mounting:Panel Mount, Electrical Connection:Screw Rohs Compliant: Yes |Dwyer A6-853221 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.4800 / $32.7500 | Buy Now |
DISTI #
70334375
|
RS | Pressure Switch, 91-150 psi, 1/4" NPT, IP65, 0.13 lbs, A6 Series | Dwyer Instruments A6-853221 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 106 |
|
$28.0200 / $35.0300 | Buy Now |
DISTI #
4290357
|
Farnell | PRESSURE SWITCH, 150PSI, 1/4" MNPT RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 4 Days Container: Each | 0 |
|
$49.5647 | Buy Now |
|
Neutron USA | Pressure switch, set point range 91-150 10 psi | 50 |
|
$63.8400 | Buy Now |