Part Details for A6012004 (ALTERNATE: A6012004 CX500) by Friedrich Lütze GmbH
Overview of A6012004 (ALTERNATE: A6012004 CX500) by Friedrich Lütze GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A6012004 (ALTERNATE: A6012004 CX500)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72065394
|
RS | Flexible Control Cable, 20 AWG, 4 C, Food Grade Washdown Jacket, 1000V, AWM | LUTZE Inc. A6012004 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Container: ft. Coil | 0 |
|
$705.8000 | RFQ |