Part Details for A6225G-G09-T by Unisonic Technologies Co Ltd
Overview of A6225G-G09-T by Unisonic Technologies Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A6225G-G09-T
A6225G-G09-T CAD Models
A6225G-G09-T Part Data Attributes:
|
A6225G-G09-T
Unisonic Technologies Co Ltd
Buy Now
Datasheet
|
Compare Parts:
A6225G-G09-T
Unisonic Technologies Co Ltd
Audio Preamplifier, 2 Channel(s), 1 Func, PSIP9, SIP-9
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | UNISONIC TECHNOLOGIES CO LTD | |
Package Description | SIP-9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO PREAMPLIFIER | |
Gain | 41.5 dB | |
Harmonic Distortion | 0.04% | |
JESD-30 Code | R-PSIP-T9 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for A6225G-G09-T
This table gives cross-reference parts and alternative options found for A6225G-G09-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A6225G-G09-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KIA6225P | Audio Preamplifier, 2 Channel(s), 1 Func, Bipolar, PDIP8, DIP-8 | KEC | A6225G-G09-T vs KIA6225P |