Part Details for A63529-000 by TE Connectivity
Overview of A63529-000 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A63529-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A63529-000
|
Avnet Americas | D-500-L455-5-613-120 - Bulk (Alt: A63529-000) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1,425.3102 / $1,715.2039 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 Container: Box | 0Box |
|
$1,548.5800 | Buy Now |
DISTI #
RYCD-500-L455-5-613-120
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCD-500-L455-5-613-120 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | D-500-L455-5-613-120 RoHS: Compliant | 0 |
|
$1,586.7300 / $1,676.9800 | Buy Now |
DISTI #
A63529-000
|
Avnet Americas | D-500-L455-5-613-120 - Bulk (Alt: A63529-000) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1,425.3102 / $1,715.2039 | Buy Now |
DISTI #
RYCD-500-L455-5-613-120
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCD-500-L455-5-613-120 | 0 |
|
Buy Now | |
DISTI #
000000000003482303
|
Sager | Data Bus Components - Microcouplers D-500-L455-5-613-120 Min Qty: 1 | 0 |
|
$1,585.3500 / $1,691.0500 | Buy Now |
DISTI #
A63529-000
|
Avnet Abacus | D-500-L455-5-613-120 (Alt: A63529-000) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 56 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | D-500-L455-5-613-120 RoHS: Compliant | 0 |
|
$1,586.7300 / $1,676.9800 | Buy Now |
Part Details for A63529-000
A63529-000 CAD Models
A63529-000 Part Data Attributes:
|
A63529-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
A63529-000
TE Connectivity
D-500-L455-5-613-120
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Cable Types | 10613 | |
Connector Support Type | WIRE AND CABLE | |
Length | 3.05 mm | |
Operating Temperature-Max | 150 °C | |
Terminal Type | SOLDER | |
Wire Gauge | 0 AWG | |
Wire Size-Max |