Part Details for A65471-000 by TE Connectivity
Overview of A65471-000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A65471-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC8203
|
Newark | Solder Sleeves&shield Tubing S03-12-R-100 |Raychem Te Connectivity A65471-000 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2000 | Buy Now |
DISTI #
A65471-000
|
Avnet Americas | Cable Accessories Insulation Sleeve Polyvinylidene Fluoride Transparent Blue Tin or Silver - Bulk (Alt: A65471-000) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Container: Bulk | 0 |
|
$5.3196 / $6.0060 | Buy Now |
DISTI #
RYCS03-12-R-100
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCS03-12-R-100 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | S03-12-R-100 |
791 In Stock |
|
$6.1500 / $10.4900 | Buy Now |
DISTI #
RYCS03-12-R-100
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCS03-12-R-100 | 0 |
|
Buy Now | |
|
Master Electronics | S03-12-R-100 |
791 In Stock |
|
$6.1500 / $10.4900 | Buy Now |