Drivers And Interfaces
A6801SA-T
Allegro MicroSystems LLC
Description: Latch Based Peripheral Driver, 1 Driver, BICMOS, PDIP14, 10.16 MM, LEAD FREE, MS-010AA, DIP-14

Overview of A6801SA-T by Allegro MicroSystems LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for A6801SA-T by Allegro MicroSystems LLC

Part # Manufacturer Description Stock Price Buy
DISTI # 31K6668
Newark Power Driver Ic, Supply Voltage Min:3V, Supply Voltage Max:5V, No. Of Outputs:8Outputs, Output Voltage:50V, Output Current:600Ma, Driver Case Style:Dip, Product Range:-, Msl:-, Device Type:Sink, Filter Terminals:Through Hole Rohs Compliant: Yes |Allegro Microsystems A6801SA-T RoHS: Compliant Min Qty: 1207 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now

CAD Models for A6801SA-T by Allegro MicroSystems LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for A6801SA-T by Allegro MicroSystems LLC

A6801SA-T
Allegro MicroSystems LLC
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ALLEGRO MICROSYSTEMS LLC
Part Package Code
DIP
Package Description
10.16 MM, LEAD FREE, MS-010AA, DIP-14
Pin Count
14
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Built-in Protections
TRANSIENT
Driver Number of Bits
1
Interface IC Type
LATCH BASED PERIPHERAL DRIVER
JESD-30 Code
R-PDIP-T14
JESD-609 Code
e3
Length
27.56 mm
Number of Functions
1
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-20 °C
Output Current Flow Direction
SINK
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP22,.4
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Seated Height-Max
5.33 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
NO
Technology
BICMOS
Temperature Grade
OTHER
Terminal Finish
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. A6801SA-T
    Allegro MicroSystems LLC
    Latch Based Peripheral Driver, 1 Driver, BICMOS, PDIP14, 10.16 MM, LEAD FREE, MS-010AA, DIP-14
    VS

Related Parts for A6801SA-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A6801SA-T by Allegro MicroSystems LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A6801SA-T by Allegro MicroSystems LLC

Select Manufacturer
Which Manufacturer of A6801SA-T would you like to use for your alert(s)?
  • Please alert me when A6801SA-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A6801SA-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A6801SA-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A6801SA-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A6801SA-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A6801SA-T by Allegro MicroSystems LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: