-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AK8276
|
Newark | Step-Down Converter, 1 Mhz, Qfn-Ep-16 |Stmicroelectronics A6983IQTR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 300 |
|
$2.2700 / $4.3000 | Buy Now |
DISTI #
497-A6983IQTRCT-ND
|
DigiKey | IC REG Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2000 In Stock |
|
$1.9704 / $3.9300 | Buy Now |
DISTI #
A6983IQTR
|
Avnet Americas | Buck Regulators - Tape and Reel (Alt: A6983IQTR) Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$2.0462 / $2.1342 | Buy Now |
DISTI #
511-A6983IQTR
|
Mouser Electronics | Switching Voltage Regulators Automotive 38 V, 10 W synchronous iso-buck converter for isolated applications RoHS: Compliant | 1997 |
|
$2.1200 / $4.1200 | Buy Now |
|
STMicroelectronics | Automotive 38 V, 10 W synchronous iso-buck converter for isolated applications RoHS: Compliant Min Qty: 1 | 1997 |
|
$2.5300 / $4.0400 | Buy Now |
DISTI #
A6983IQTR
|
Avnet Americas | Buck Regulators - Tape and Reel (Alt: A6983IQTR) Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$2.0462 / $2.1342 | Buy Now |
DISTI #
A6983IQTR
|
Avnet Americas | Buck Regulators - Tape and Reel (Alt: A6983IQTR) Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$2.0462 / $2.1342 | Buy Now |
DISTI #
A6983IQTR
|
Avnet Silica | Buck Regulators (Alt: A6983IQTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
DISTI #
A6983IQTR
|
EBV Elektronik | Buck Regulators (Alt: A6983IQTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 3 Weeks, 4 Days | EBV - 0 |
|
Buy Now | |
DISTI #
4353683
|
element14 Asia-Pacific | STEP-DOWN CONVERTER, 1 MHZ, QFN-EP-16 RoHS: Not Compliant Min Qty: 1 Container: Cut Tape | 300 |
|
$2.1430 / $4.1245 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy