-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 38 V, 500 mA synchronous step-down switching regulator with 30 µA quiescent current
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A6985F5V-ND
|
DigiKey | IC REG BUCK 5V 500MA 16HTSSOP Min Qty: 1920 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.8529 | Buy Now |
DISTI #
A6985F5V
|
Avnet Americas | Conv DC-DC Single Step Down 4V to 38V 16-Pin HTSSOP Tube - Rail/Tube (Alt: A6985F5V) RoHS: Compliant Min Qty: 1920 Package Multiple: 1920 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$1.7101 / $1.9459 | Buy Now |
DISTI #
511-A6985F5V
|
Mouser Electronics | Switching Voltage Regulators Automotive 38 V, 500 mA synchronous step-down switching regulator 30 uA quiescen RoHS: Compliant | 0 |
|
$1.8900 | Order Now |
|
STMicroelectronics | Automotive 38 V, 500 mA synchronous step-down switching regulator with 30 µ, A quiescent current RoHS: Compliant Min Qty: 1 | 0 |
|
$2.2500 / $3.6100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1920 Package Multiple: 1920 | 0 |
|
$1.6800 | Buy Now |
DISTI #
A6985F5V
|
Avnet Americas | Conv DC-DC Single Step Down 4V to 38V 16-Pin HTSSOP Tube - Rail/Tube (Alt: A6985F5V) RoHS: Compliant Min Qty: 1920 Package Multiple: 1920 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$1.7101 / $1.9459 | Buy Now |
DISTI #
A6985F5V
|
Avnet Americas | Conv DC-DC Single Step Down 4V to 38V 16-Pin HTSSOP Tube - Rail/Tube (Alt: A6985F5V) RoHS: Compliant Min Qty: 1920 Package Multiple: 1920 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$1.7101 / $1.9459 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A6985F5V
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
A6985F5V
STMicroelectronics
Automotive 38 V, 500 mA synchronous step-down switching regulator with 30 µA quiescent current
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | TSSOP, TSSOP16,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
JESD-30 Code | R-PDSO-G16 | |
Number of Terminals | 16 | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 2200 kHz | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |