-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
38 V, 2 A synchronous step-down switching regulator with 30 µA quiescent current
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26Y5603
|
Newark | Dfd Protection & Filter |Stmicroelectronics A6986 Min Qty: 1920 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
STMicroelectronics | 38 V, 2 A synchronous step-down switching regulator with 30 µ, A quiescent current RoHS: Compliant Min Qty: 1 | 1181 |
|
$1.9700 / $3.1400 | Buy Now |
|
ComSIT USA | 38 V 2 A SYNCHRONOUS STEP-DOWN SWITCHING REGULATOR WITH 30MICRO AMP QUIESCENT CURRENT Switching Regulator RoHS: Compliant | Europe - 960 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A6986
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
A6986
STMicroelectronics
38 V, 2 A synchronous step-down switching regulator with 30 µA quiescent current
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |