-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 38 V, 1.5 A synchronous step-down switching regulator with 30 µA quiescent current
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74Y6625
|
Newark | Dc-Dc Converters |Stmicroelectronics A6986F3V3TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
25AH7810
|
Newark | Dc/Dc Conv, Sync Buck, 2Mhz, 150Deg C, Topology:Synchronous Buck (Step Down), Input Voltage Min:4V, Input Voltage Max:38V, Dc/Dc Converter Ic Case:Htssop, No. Of Pins:16Pins, Output Current:1.5A, Switching Frequency:2Mhz Rohs Compliant: Yes |Stmicroelectronics A6986F3V3TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.0800 / $4.6300 | Buy Now |
DISTI #
497-16406-1-ND
|
DigiKey | IC REG BUCK 3.3V 1.5A 16HTSSOP Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3425 In Stock |
|
$1.7789 / $3.6800 | Buy Now |
DISTI #
A6986F3V3TR
|
Avnet Americas | Conv DC-DC Single Step Down4V to 38V 16-Pin HTSSOP T/R - Tape and Reel (Alt: A6986F3V3TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.9195 / $2.0021 | Buy Now |
DISTI #
511-A6986F3V3TR
|
Mouser Electronics | Switching Voltage Regulators Automotive 38 V, 1.5 A synchronous step-down switching regulator 30 uA quiescent RoHS: Compliant | 2047 |
|
$1.7600 / $3.8700 | Buy Now |
|
STMicroelectronics | Automotive 38 V, 1.5 A synchronous step-down switching regulator with 30 µ, A quiescent current RoHS: Compliant Min Qty: 1 | 2047 |
|
$2.3800 / $3.7900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.7700 | Buy Now |
DISTI #
A6986F3V3TR
|
Avnet Americas | Conv DC-DC Single Step Down4V to 38V 16-Pin HTSSOP T/R - Tape and Reel (Alt: A6986F3V3TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.9195 / $2.0021 | Buy Now |
DISTI #
A6986F3V3TR
|
Avnet Americas | Conv DC-DC Single Step Down4V to 38V 16-Pin HTSSOP T/R - Tape and Reel (Alt: A6986F3V3TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.9195 / $2.0021 | Buy Now |
DISTI #
A6986F3V3TR
|
Avnet Silica | Conv DC-DC Single Step Down4V to 38V 16-Pin HTSSOP T/R (Alt: A6986F3V3TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A6986F3V3TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
A6986F3V3TR
STMicroelectronics
Automotive 38 V, 1.5 A synchronous step-down switching regulator with 30 µA quiescent current
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
JESD-30 Code | R-PDSO-G16 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 16 | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 2200 kHz | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |