-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 38 V, 5W synchronous iso-buck converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-A6986ITRCT-ND
|
DigiKey | IC REG BUCK ADJ 16HTSSOP Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20116 In Stock |
|
$2.2814 / $3.4300 | Buy Now |
DISTI #
A6986ITR
|
Avnet Americas | Converter DC to DC Single Step Down 4V to 38V 16-Pin HTSSOP T/R - Tape and Reel (Alt: A6986ITR) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$2.5460 / $2.6555 | Buy Now |
DISTI #
511-A6986ITR
|
Mouser Electronics | Switching Voltage Regulators Automotive 38 V, 5W synchronous iso-buck converter RoHS: Compliant | 2247 |
|
$2.6800 / $5.1300 | Buy Now |
|
STMicroelectronics | Automotive 38 V, 5W synchronous iso-buck converter RoHS: Compliant Min Qty: 1 | 2247 |
|
$3.1600 / $5.0300 | Buy Now |
|
Future Electronics | A6986I Series 38 V 5 W Automotive Synchronous Iso-Buck Converter - HTSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 50Cut Tape/Mini-Reel |
|
$2.9300 / $3.9000 | Buy Now |
|
Future Electronics | A6986I Series 38 V 5 W Automotive Synchronous Iso-Buck Converter - HTSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$2.2400 | Buy Now |
|
Future Electronics | A6986I Series 38 V 5 W Automotive Synchronous Iso-Buck Converter - HTSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$2.1300 | Buy Now |
|
Future Electronics | A6986I Series 38 V 5 W Automotive Synchronous Iso-Buck Converter - HTSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$2.1300 | Buy Now |
DISTI #
A6986ITR
|
Avnet Americas | Converter DC to DC Single Step Down 4V to 38V 16-Pin HTSSOP T/R - Tape and Reel (Alt: A6986ITR) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$2.5460 / $2.6555 | Buy Now |
|
Ameya Holding Limited | 23078 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A6986ITR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
A6986ITR
STMicroelectronics
Automotive 38 V, 5W synchronous iso-buck converter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |