Part Details for A6A 1602M by OMRON Electronic Components LLC
Overview of A6A 1602M by OMRON Electronic Components LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS7331-602ML | Coilcraft Inc | Power inductor, shielded, 20/30% tol, SMT, RoHS | |
MSS7331-602MLC | Coilcraft Inc | General Purpose Inductor, 6uH, 20%, Ferrite-Core, 2929, | |
MSS7331-602MLB | Coilcraft Inc | General Purpose Inductor, 6uH, 20%, Ferrite-Core, 2929, |
Price & Stock for A6A 1602M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ6304
|
Newark | Rotary Coded Switch, 16 Positions |Omron Electronic Components A6A 1602M RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7000 | Buy Now |