Part Details for A6A-10CW by OMRON Corporation
Overview of A6A-10CW by OMRON Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A6A-10CW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A6A10CW
|
Avnet Americas | Switch DIP SP10T 10 Thumbwheel 0.1A 28VDC PC Pins 10000Cycle 2.54mm Thru-Hole Box - Trays (Alt: A6A10CW) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$4.4426 / $6.5537 | Buy Now |
DISTI #
653-A6A-10CW
|
Mouser Electronics | DIP Switches / SIP Switches 10 POS BCD 1-2-4-8 Complement Flat RoHS: Compliant | 0 |
|
$5.6900 / $8.9100 | Order Now |
DISTI #
51692464
|
Verical | Switch DIP N.O./N.C. SP10T 10 Thumbwheel 0.1A 28VDC PC Pins 10000Cycles 2.54mm Thru-Hole Box RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1511 | Americas - 165 |
|
$7.5660 / $10.4000 | Buy Now |
DISTI #
000000000000230359
|
Sager | DIP Switches / SIP Switches 10 POS BCD 1-2-4-8 Complement Flat Min Qty: 100 | 0 |
|
$6.0700 / $6.4300 | Buy Now |
Part Details for A6A-10CW
A6A-10CW CAD Models
A6A-10CW Part Data Attributes
|
A6A-10CW
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
A6A-10CW
OMRON Corporation
Rotary Coded Switch, 10 Positions, BCD Complement, On-on, Latched, 0.1A, 28VDC, 5 PCB Hole Cnt, Solder Terminal, Thumbwheel Type Actuator, Through Hole-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Samacsys Manufacturer | Omron Electronics | |
Actuator Length | 0.287 inch | |
Actuator Material | POLYACETAL | |
Actuator Type | THUMBWHEEL TYPE | |
Additional Feature | WITH O-RING | |
Body Breadth | 10 mm | |
Body Height | 5.9 mm | |
Body Length or Diameter | 10 mm | |
Bushing Length | ||
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | GOLD OVER SILVER | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.2 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 2000 Cycle(s) | |
End Contact Material | PHOSPHOR BRONZE | |
End Contact Plating | GOLD OVER SILVER | |
Insulation Resistance | 10000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 10 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
PCB Hole Count | 5 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | BCD COMPLEMENT | |
Switch Type | ROTARY CODED SWITCH | |
Terminal Length | 0.126 inch | |
Terminal Material | BERYLLIUM COPPER | |
Termination Type | SOLDER |