Part Details for A6A10R by OMRON Corporation
Overview of A6A10R by OMRON Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A6A10R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A6A10R
|
Avnet Americas | Switch DIP SP10T 10 Screwdriver 0.1A 28VDC PC Pins 10000Cycle 2.54mm Thru-Hole Box - Bulk (Alt: A6A10R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5542 / $5.2430 | Buy Now |
DISTI #
52F3578
|
Avnet Americas | Switch DIP SP10T 10 Screwdriver 0.1A 28VDC PC Pins 10000Cycle 2.54mm Thru-Hole Box - Bulk (Alt: 52F3578) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks, 5 Days Container: Bulk | 150 Partner Stock |
|
$7.1700 / $8.0000 | Buy Now |
DISTI #
A6A-10R
|
TTI | DIP Switches / SIP Switches BCD STD ROTARY pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 1700 In Stock |
|
$4.3200 / $7.6200 | Buy Now |
DISTI #
A6A10R
|
Avnet Abacus | Switch DIP SP10T 10 Screwdriver 0.1A 28VDC PC Pins 10000Cycle 2.54mm Thru-Hole Box (Alt: A6A10R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 53 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for A6A10R
A6A10R CAD Models
A6A10R Part Data Attributes
|
A6A10R
OMRON Corporation
Buy Now
|
Compare Parts:
A6A10R
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |