Part Details for A6A16R by OMRON Corporation
Overview of A6A16R by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A6A16R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A6A16R
|
Avnet Americas | Switch DIP SP16T 16 Dial 0.1A 28VDC PC Pins 10000Cycle 2.54mm Thru-Hole Box - Bulk (Alt: A6A16R) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6963 / $5.4527 | Buy Now |
DISTI #
A6A-16R
|
TTI | DIP Switches / SIP Switches HEX STD. ROTARY RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 700 In Stock |
|
$4.4100 / $5.6800 | Buy Now |
Part Details for A6A16R
A6A16R CAD Models
A6A16R Part Data Attributes
|
A6A16R
OMRON Corporation
Buy Now
|
Compare Parts:
A6A16R
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |