There are no models available for this part yet.
Overview of A6D-5100 by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0035-100H | Rochester Electronics | CLF1G0035-100 - 100W Broadband RF power GaN HEMT (Custom) | |
CLF1G0035-100P | Rochester Electronics LLC | CLF1G0035-100 - 100W Broadband RF power GaN HEMT | |
JM38510/07701BEA | Rochester Electronics LLC | JM38510 - Decoder/Driver, S Series, Inverted Output, TTL, CDIP16 |
Price & Stock for A6D-5100 by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
A6D5100BYOMZ
|
Avnet Americas | Switch DIP OFF ON SPST 5 Flush Slide 0.03A 30VDC PC Pins 5000Cycle 2.54mm Thru-Hole Tube - Bulk (Alt: A6D5100BYOMZ) RoHS: Compliant Min Qty: 35 Package Multiple: 35 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4378 / $2.5116 | Buy Now | |
DISTI #
653-A6D-5100
|
Mouser Electronics | DIP Switches / SIP Switches DIP SWITCH RoHS: Compliant | 205 |
|
$2.9000 / $4.2200 | Buy Now | |
DISTI #
000000000000044320
|
Sager | DIP Switches / SIP Switches DIP SWITCH Min Qty: 35 | 0 |
|
$1.5800 / $2.7900 | Buy Now | |
DISTI #
C1S541200155290
|
Chip1Stop | Switch DIP OFF ON SPST 5 Flush Slide 0.03A 30VDC PC Pins 5000Cycles 2.54mm Thru-Hole Tube RoHS: Compliant Container: Tube | 21 |
|
$2.5800 / $4.0500 | Buy Now |
CAD Models for A6D-5100 by OMRON Corporation
Part Data Attributes for A6D-5100 by OMRON Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OMRON CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.65
|
Factory Lead Time
|
14 Weeks
|
Samacsys Manufacturer
|
Omron Electronics
|
Actuator Angle
|
|
Actuator Length
|
|
Actuator Material
|
POLYPHENYLENE TEREPHTHALATE
|
Actuator Type
|
SLIDE
|
Additional Feature
|
SEALED CONSTRUCTION
|
Body Breadth
|
6.6 mm
|
Body Height
|
3.4 mm
|
Body Length or Diameter
|
14.7 mm
|
Center Contact Material
|
BERYLLIUM COPPER
|
Contact Current(DC)-Max
|
0.03 A
|
Contact (DC) Max Rating R Load
|
.03A@30VDC
|
Contact Function
|
ON-OFF
|
Contact Resistance
|
0.1 mΩ
|
Contact Timing
|
MAKE-BEFORE-BREAK
|
Contact Voltage(DC)-Max
|
30 V
|
Dielectric Withstand Volts
|
500VAC V
|
Electrical Life
|
2000 Cycle(s)
|
End Contact Material
|
BERYLLIUM COPPER
|
Insulation Resistance
|
100000000 Ω
|
Insulator Material
|
POLYBUTYLENE TEREPHTHALATE
|
JESD-609 Code
|
e4
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT
|
Number of Positions
|
2
|
Number of Switch Sections
|
5
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
PCB Hole Count
|
10
|
Packing Method
|
TUBE
|
Sealing
|
IP64
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
5PST
|
Switch Type
|
SLIDE DIP SWITCH
|
Terminal Finish
|
Gold (Au)
|
Terminal Length
|
0.181 inch
|
Termination Type
|
SOLDER
|
Related Parts for A6D-5100
-
A6D-5103DIP Switches
-
BM13B-XASS-TFHeaders and Edge Type Connectors
-
CE004M0150RED-0605Fixed Capacitors
-
MBRS360T3GRectifier Diodes
-
ERA8AED181VFixed Resistors
-
0603ESDA2-TR2Transient Suppressors
-
62310-2Terminals and Terminal Blocks
-
A6D7RElectric Fuses
-
FAN5331SXSwitching Regulator or Controllers