Part Details for A6D-6100 by OMRON Electronic Components LLC
Overview of A6D-6100 by OMRON Electronic Components LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6100HMS8#PBF | Analog Devices | Prec, Gain Sel Hi Side C Sense | |
LT6100HMS8#TRPBF | Analog Devices | Prec, Gain Sel Hi Side C Sense | |
LT6100HDD#PBF | Analog Devices | Prec, Gain Sel Hi Side C Sense |
Price & Stock for A6D-6100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52F3571
|
Newark | Dip Switch, No. Of Circuits:6Circuits, Switch Actuator Style:Piano Key, Switch Mounting:Through Hole, Contact Configuration:Spst, Contact Voltage Dc Max:24Vdc, Contact Current Dc Max:25Ma, Product Range:A6D Series Rohs Compliant: Yes |Omron Electronic Components A6D-6100 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5800 / $4.1300 | Buy Now |
DISTI #
SW940-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.03A 30V Min Qty: 1 Lead time: 14 Weeks Container: Tube |
149 In Stock |
|
$2.2427 / $4.1700 | Buy Now |
DISTI #
70175449
|
RS | SWITCH, DIP, SUBMINIATURE, FLAT ACTUATED,6 POSITIONS,17.3MM | Omron Electronic Components A6D-6100 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$3.1000 / $3.2600 | RFQ |
|
Onlinecomponents.com | Switch DIP OFF ON SPST 6 Flush Slide 0.03A 30VDC PC Pins 5000Cycles 2.54mm Thru-Hole Tube RoHS: Compliant |
7 In Stock |
|
$1.5000 / $3.0200 | Buy Now |
DISTI #
A6D-6100
|
TME | Switch: DIP-SWITCH, Poles number: 6, ON-OFF, 0.03A/30VDC, Pos: 2 Min Qty: 1 | 72 |
|
$1.6200 / $2.0800 | Buy Now |
|
Master Electronics | Switch DIP OFF ON SPST 6 Flush Slide 0.03A 30VDC PC Pins 5000Cycles 2.54mm Thru-Hole Tube RoHS: Compliant |
7 In Stock |
|
$1.5000 / $3.0200 | Buy Now |