Part Details for A6D8100 by OMRON Corporation
Overview of A6D8100 by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A6D8100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K6684
|
Newark | Dip Switch, A6D Series, Spst, Dip Sealed, Through Hole, 25 Ma, 24 Vdc Rohs Compliant: Yes |Omron A6D8100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0700 / $4.4500 | Buy Now |
DISTI #
A6D8100BYOMZ
|
Avnet Americas | Switch DIP ON OFF SPST 8 Flush Slide 0.1A 30VDC PC Pins 5000Cycle 2.54mm Thru-Hole Tube - Bulk (Alt: A6D8100BYOMZ) RoHS: Compliant Min Qty: 23 Package Multiple: 23 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5586 / $2.7226 | Buy Now |
DISTI #
A6D8100
|
Avnet Abacus | Switch DIP ON OFF SPST 8 Flush Slide 0.1A 30VDC PC Pins 5000Cycle 2.54mm Thru-Hole Tube (Alt: A6D8100) RoHS: Compliant Min Qty: 23 Package Multiple: 23 Lead time: 41 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for A6D8100
A6D8100 CAD Models
A6D8100 Part Data Attributes
|
A6D8100
OMRON Corporation
Buy Now
|
Compare Parts:
A6D8100
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |