Part Details for A6D8100BYOMZ by OMRON Corporation
Overview of A6D8100BYOMZ by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A6D8100BYOMZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A6D8100BYOMZ
|
Avnet Americas | Switch DIP ON OFF SPST 8 Flush Slide 0.1A 30VDC PC Pins 5000Cycle 2.54mm Thru-Hole Tube - Bulk (Alt: A6D8100BYOMZ) RoHS: Compliant Min Qty: 23 Package Multiple: 23 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5586 / $2.7226 | Buy Now |
DISTI #
A6D-8100
|
TTI | DIP Switches / SIP Switches 8 PIN SEALED TOP ACT RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Tube |
Americas - 20 In Stock |
|
$2.2500 | Buy Now |