Part Details for A6E-5104-N by OMRON Electronic Components LLC
Overview of A6E-5104-N by OMRON Electronic Components LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A6E-5104-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y6099
|
Newark | Dip Switch, 5Pos, Spst, Raised, No. Of Circuits:5Circuits, Switch Actuator Style:Slide, Switch Mounting:Through Hole, Contact Configuration:Spst, Contact Voltage Dc Max:24V, Contact Current Dc Max:25Ma, Product Range:A6E-N Series Rohs Compliant: Yes |Omron Electronic Components A6E-5104-N Min Qty: 32 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3100 / $2.9800 | Buy Now |
DISTI #
Z12733-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 24V Min Qty: 1 Lead time: 14 Weeks Container: Tube |
111 In Stock |
|
$1.7954 / $3.4800 | Buy Now |
DISTI #
70697522
|
RS | DIP SWITCH 5POS RAISED ACTUATOR | Omron Electronic Components A6E-5104-N RoHS: Compliant Min Qty: 32 Package Multiple: 1 Container: Bulk | 0 |
|
$2.9300 / $3.1000 | RFQ |
DISTI #
OMRA6E-5104-N
|
Heilind Electronics | DIP SWITCH MANUAL SWITCHES | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Switch DIP OFF ON SPST 5 Raised Slide 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube |
96 In Stock |
|
$1.8000 / $2.6300 | Buy Now |
|
Master Electronics | Switch DIP OFF ON SPST 5 Raised Slide 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube |
96 In Stock |
|
$1.8000 / $2.6300 | Buy Now |