-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Dip Switch, SPST, Horizontal, 0.025A, 24VDC, Solder Terminal, Through Hole-straight
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y6104
|
Avnet Americas | Slide DIP Switch SPST 8 POS Flat Actuator Vertical Through Hole Tube - Bulk (Alt: 71Y6104) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 0 |
|
$3.9200 / $5.3400 | Buy Now |
DISTI #
653-A6E8101N
|
Mouser Electronics | DIP Switches / SIP Switches Flat actuator 8 poles RoHS: Compliant | 83 |
|
$2.9500 / $5.0000 | Buy Now |
|
Quest Components | 160 |
|
$4.2791 / $6.9390 | Buy Now | |
DISTI #
71Y6104
|
Avnet Americas | Slide DIP Switch SPST 8 POS Flat Actuator Vertical Through Hole Tube - Bulk (Alt: 71Y6104) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 0 |
|
$3.9200 / $5.3400 | Buy Now |
DISTI #
71Y6104
|
Avnet Americas | Slide DIP Switch SPST 8 POS Flat Actuator Vertical Through Hole Tube - Bulk (Alt: 71Y6104) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 0 |
|
$3.9200 / $5.3400 | Buy Now |
DISTI #
000000000005521413
|
Sager | DIP Switches / SIP Switches Flat actuator 8 poles Min Qty: 21 | 0 |
|
$2.8600 / $3.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A6E-8101-N
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
A6E-8101-N
OMRON Corporation
Slide Dip Switch, SPST, Horizontal, 0.025A, 24VDC, Solder Terminal, Through Hole-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | Omron Electronics | |
Actuator Color | WHITE | |
Actuator Type | SLIDE | |
Body Breadth | 9.906 mm | |
Body Height | 5.842 mm | |
Body Length or Diameter | 21.6916 mm | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | 0.025A@24VDC | |
Contact Resistance | 0.2 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Plating | GOLD | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | HORIZONTAL | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Length | 0.126 inch | |
Termination Type | SOLDER |