-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Piano Dip Switch, 1 Switches, DPST, On-off, Momentary, 0.025A, 24VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OMRON A6ER-2101
|
PEI Genesis | Piano Dip Switch | 0 |
|
Buy Now | |
DISTI #
000000000000230403
|
Sager | DIP Switches / SIP Switches Side Actuated DIP Short Lever 2 pos. | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A6ER-2101
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
A6ER-2101
OMRON Corporation
Piano Dip Switch, 1 Switches, DPST, On-off, Momentary, 0.025A, 24VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Omron Electronics | |
Actuator Angle | ||
Actuator Length | ||
Actuator Type | PIANO | |
Body Breadth | 10.8 mm | |
Body Height | 10.2 mm | |
Body Length or Diameter | 6.64 mm | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | .025A@24VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.2 mΩ | |
Contact Timing | MAKE-BEFORE-BREAK | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 1000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 4 | |
Sealing | BOTTOM SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPST | |
Switch Type | PIANO DIP SWITCH | |
Terminal Finish | Gold (Au) | |
Terminal Length | 0.126 inch | |
Termination Type | SOLDER |