Part Details for A6ER-8101 by OMRON Electronic Components LLC
Overview of A6ER-8101 by OMRON Electronic Components LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A6ER-8101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91F1868
|
Newark | Dip Switch, No. Of Circuits:8Circuits, Switch Actuator Style:Piano Key, Switch Mounting:Through Hole, Contact Configuration:Spst, Contact Voltage Dc Max:24Vdc, Contact Current Dc Max:25Ma, Product Range:A6Er Series Rohs Compliant: Yes |Omron Electronic Components A6ER-8101 Min Qty: 21 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70354947
|
RS | 8 Way Through Hole DIP Switch 8P, Piano Actuator | Omron Electronic Components A6ER-8101 RoHS: Compliant Min Qty: 21 Package Multiple: 1 Container: Bulk | 0 |
|
$3.8800 / $4.0800 | RFQ |
|
Onlinecomponents.com | Switch DIP OFF ON SPST 8 Piano 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube RoHS: Compliant |
2 In Stock |
|
$2.0000 / $5.6500 | Buy Now |
DISTI #
8774234
|
element14 Asia-Pacific | SWITCH, DIP, TOP ACTUATED RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.7941 / $2.3456 | Buy Now |
DISTI #
8774234
|
Farnell | SWITCH, DIP, TOP ACTUATED RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 0 |
|
$2.0098 / $3.3287 | Buy Now |
|
Master Electronics | Switch DIP OFF ON SPST 8 Piano 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube RoHS: Compliant |
2 In Stock |
|
$2.0000 / $5.6500 | Buy Now |