Part Details for A6FR-0101 by OMRON Electronic Components LLC
Overview of A6FR-0101 by OMRON Electronic Components LLC
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A6FR-0101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ6338
|
Newark | Flow Terminal Dip/Omron Electronic Components |Omron Electronic Components A6FR-0101 Min Qty: 17 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7400 / $2.1800 | Buy Now |
DISTI #
Z8823-ND
|
DigiKey | SWITCH PIANO DIP SPST 0.025A 24V Min Qty: 1 Lead time: 14 Weeks Container: Tube |
138 In Stock |
|
$0.9912 / $1.9700 | Buy Now |
DISTI #
71321333
|
RS | Piano DIP Switch, Box type, Through-hole | Omron Electronic Components A6FR-0101 RoHS: Compliant Min Qty: 17 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4300 / $1.4800 | RFQ |
DISTI #
OMRA6FR-0101
|
Heilind Electronics | PIANO SWITCH MANUAL SWITCHES | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Dip Switch - Through Hole - DPST - 24VDC 25mA - 10 Position - Short Actuator RoHS: Compliant |
1360 In Stock |
|
$1.0400 / $1.5300 | Buy Now |
DISTI #
A6FR-0101
|
TME | Switch: DIP-SWITCH, Poles number: 10, ON-OFF, 0.025A/24VDC, Pos: 2 Min Qty: 17 | 0 |
|
$2.9600 | RFQ |
|
Master Electronics | Dip Switch - Through Hole - DPST - 24VDC 25mA - 10 Position - Short Actuator RoHS: Compliant |
1360 In Stock |
|
$1.0400 / $1.5300 | Buy Now |