-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Piano Dip Switch,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A6FR6104
|
Avnet Americas | Switch DIP Piano SPST ON OFF 6 Position Long Actuator 12-Pin Thru-Hole Tube - Rail/Tube (Alt: A6FR6104) RoHS: Compliant Min Qty: 27 Package Multiple: 27 Container: Tube | 0 |
|
$0.7050 / $0.8393 | Buy Now |
DISTI #
653-A6FR-6104
|
Mouser Electronics | DIP Switches / SIP Switches 6 Pole Long Actuator (white) RoHS: Compliant | 0 |
|
$0.8000 / $1.3200 | Order Now |
DISTI #
V36:1790_21726594
|
Arrow Electronics | Switch DIP OFF ON SPST 6 Long Piano 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2010 | Americas - 5 |
|
$0.6667 | Buy Now |
DISTI #
36892281
|
Verical | Switch DIP OFF ON SPST 6 Long Piano 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 638 |
|
$1.1963 / $1.2200 | Buy Now |
DISTI #
71210772
|
Verical | Switch DIP OFF ON SPST 6 Long Piano 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube RoHS: Compliant Min Qty: 34 Package Multiple: 1 | Americas - 200 |
|
$2.0728 / $2.2306 | Buy Now |
|
Quest Components | 160 |
|
$2.4198 / $3.9240 | Buy Now | |
DISTI #
A6FR6104
|
Avnet Americas | Switch DIP Piano SPST ON OFF 6 Position Long Actuator 12-Pin Thru-Hole Tube - Rail/Tube (Alt: A6FR6104) RoHS: Compliant Min Qty: 27 Package Multiple: 27 Container: Tube | 0 |
|
$0.7050 / $0.8393 | Buy Now |
DISTI #
OMRON A6FR-6104
|
PEI Genesis | Piano Dip Switch | 0 |
|
Buy Now | |
DISTI #
000000000005714344
|
Sager | DIP Switches / SIP Switches 6 Pole Long Actuator (white) Min Qty: 27 | 0 |
|
$0.7771 / $0.9325 | Buy Now |
DISTI #
2857390
|
element14 Asia-Pacific | DIP SWITCH, 6POS, SPST, PIANO KEY, TH RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.1957 / $1.4909 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A6FR-6104
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
A6FR-6104
OMRON Corporation
Piano Dip Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Omron Electronics | |
Switch Type | PIANO DIP SWITCH |