-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Piano Dip Switch,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC5149
|
Newark | Dip Switch, 8Pos, Spst, Piano Key, Th, No. Of Circuits:8Circuits, Switch Actuator Style:Piano Key, Switch Mounting:Through Hole, Contact Configuration:Spst-No, Contact Voltage Dc Max:24V, Contact Current Dc Max:25Ma, Product Rohs Compliant: Yes |Omron A6FR-8101 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 94 |
|
$1.6200 / $2.0100 | Buy Now |
DISTI #
A6FR8101
|
Avnet Americas | Switch DIP Piano SPST ON OFF 8 Position Short Actuator 16-Pin Thru-Hole Tube - Rail/Tube (Alt: A6FR8101) RoHS: Compliant Min Qty: 21 Package Multiple: 21 Container: Tube | 0 |
|
$0.8353 / $0.9943 | Buy Now |
DISTI #
653-A6FR-8101
|
Mouser Electronics | DIP Switches / SIP Switches 8 Pole Short Actuator (white) RoHS: Compliant | 1526 |
|
$0.9470 / $1.6700 | Buy Now |
|
Quest Components | 156 |
|
$2.8490 / $4.6200 | Buy Now | |
DISTI #
A6FR8101
|
Avnet Americas | Switch DIP Piano SPST ON OFF 8 Position Short Actuator 16-Pin Thru-Hole Tube - Rail/Tube (Alt: A6FR8101) RoHS: Compliant Min Qty: 21 Package Multiple: 21 Container: Tube | 0 |
|
$0.8353 / $0.9943 | Buy Now |
DISTI #
A6FR8101
|
Avnet Americas | Switch DIP Piano SPST ON OFF 8 Position Short Actuator 16-Pin Thru-Hole Tube - Rail/Tube (Alt: A6FR8101) RoHS: Compliant Min Qty: 21 Package Multiple: 21 Container: Tube | 0 |
|
$0.8353 / $0.9943 | Buy Now |
DISTI #
000000000005714347
|
Sager | DIP Switches / SIP Switches 8 Pole Short Actuator (white) Min Qty: 21 | 0 |
|
$0.9207 / $1.1000 | Buy Now |
DISTI #
2857393
|
element14 Asia-Pacific | DIP SWITCH, 8POS, SPST, PIANO KEY, TH RoHS: Compliant Min Qty: 1 Container: Each | 94 |
|
$1.5666 / $1.6254 | Buy Now |
DISTI #
2857393
|
Farnell | DIP SWITCH, 8POS, SPST, PIANO KEY, TH RoHS: Compliant Min Qty: 1 Lead time: 34 Weeks, 1 Days Container: Each | 94 |
|
$1.3442 / $1.3819 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A6FR-8101
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
A6FR-8101
OMRON Corporation
Piano Dip Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Omron Electronics | |
Switch Type | PIANO DIP SWITCH |
This table gives cross-reference parts and alternative options found for A6FR-8101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A6FR-8101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A6E-8104 | Slide Dip Switch, 1 Switches, 8PST, On-off, Latched, 0.025A, 24VDC, 16 PCB Hole Cnt, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | OMRON Corporation | A6FR-8101 vs A6E-8104 |
A6E-8101 | Slide Dip Switch, 1 Switches, 8PST, On-off, Latched, 0.025A, 24VDC, 16 PCB Hole Cnt, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | OMRON Corporation | A6FR-8101 vs A6E-8101 |