Part Details for A6FR0003D by OMRON Corporation
Overview of A6FR0003D by OMRON Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A6FR0003D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53043114
|
Verical | Switch DIP OFF ON SPST 3 Short Piano 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube RoHS: Compliant Min Qty: 64 Package Multiple: 1 | Americas - 3990 |
|
$0.9900 | Buy Now |
DISTI #
77320708
|
Verical | Switch DIP OFF ON SPST 3 Short Piano 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube RoHS: Compliant Min Qty: 73 Package Multiple: 1 | Americas - 1403 |
|
$1.3548 | Buy Now |
DISTI #
79013283
|
Verical | Switch DIP OFF ON SPST 3 Short Piano 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube RoHS: Compliant Min Qty: 64 Package Multiple: 1 | Americas - 1268 |
|
$0.9900 | Buy Now |
DISTI #
C1S541201565458
|
Chip1Stop | DIP Switch | 5258 |
|
$1.0700 / $1.2200 | Buy Now |