Part Details for A6FR0004B by OMRON Electronic Components LLC
Overview of A6FR0004B by OMRON Electronic Components LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A6FR0004B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ6359
|
Newark | Piano Dip Switch |Omron Electronic Components A6FR0004B RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 164 |
|
$1.0400 / $1.0900 | Buy Now |
DISTI #
2266-A6FR0004B-ND
|
DigiKey | SWITCH PIANO DIP 0.025A 24V Min Qty: 73 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
164 In Stock |
|
$1.0600 | Buy Now |