Part Details for A6H-0102 by OMRON Electronic Components LLC
Overview of A6H-0102 by OMRON Electronic Components LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A6H-0102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C3911
|
Newark | Dip Switch, 10Ckt, Spst, Slide, Smd, No. Of Circuits:10Circuits, Switch Actuator Style:Slide, Switch Mounting:Surface Mount, Contact Configuration:Spst, Contact Voltage Dc Max:24V, Contact Current Dc Max:25Ma, Product Range:- Rohs Compliant: Yes |Omron Electronic Components A6H-0102 Min Qty: 33 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0400 / $4.5200 | Buy Now |
DISTI #
70175458
|
RS | SWITCH, DIP, HALF-PITCH, SURFACE MOUNT, WITH SEAL TAPE,10 POSITIONS,13.93MM | Omron Electronic Components A6H-0102 RoHS: Compliant Min Qty: 33 Package Multiple: 1 Container: Bulk | 0 |
|
$3.6200 / $3.8200 | RFQ |
|
Onlinecomponents.com | Switch DIP OFF ON SPST 10 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube RoHS: Compliant |
396 In Stock |
|
$3.7200 / $4.5000 | Buy Now |
DISTI #
1829489
|
element14 Asia-Pacific | SWITCH, DIP, 1/2 PITCH, SMD, 10 WAY RoHS: Compliant Min Qty: 1 Container: Each | 18 |
|
$4.5504 / $5.0387 | Buy Now |
DISTI #
1829489
|
Farnell | SWITCH, DIP, 1/2 PITCH, SMD, 10 WAY RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Each | 18 |
|
$3.8776 / $5.1114 | Buy Now |
|
Master Electronics | Switch DIP OFF ON SPST 10 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube RoHS: Compliant |
396 In Stock |
|
$3.7200 / $4.5000 | Buy Now |