Part Details for A6H-2101(VNM) by OMRON Electronic Components LLC
Overview of A6H-2101(VNM) by OMRON Electronic Components LLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A6H-2101(VNM)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39-A6H-2101(VNM)-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 24V Min Qty: 1 Lead time: 14 Weeks Container: Tube |
4855 In Stock |
|
$1.4844 / $2.9400 | Buy Now |
DISTI #
OMRA6H-2101(VNM)
|
Heilind Electronics | Americas - 0 in Stock |
|
$1.5711 / $1.9792 | Buy Now | |
|
Onlinecomponents.com | 0 |
|
$1.3200 / $1.8900 | Buy Now | |
|
Master Electronics | 0 |
|
$1.3200 / $1.8900 | Buy Now |