-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A6H-4101 by OMRON Electronic Components LLC is a DIP Switch.
DIP Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1410-152MED | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 6047, HALOGEN FREE AND ROHS COMPLIANT | |
CMT4-10-15L | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
SER1410-152MEB | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 6047, HALOGEN FREE AND ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18K5318
|
Newark | Switch, 4 Way, Spst, Flush, Smd, No. Of Circuits:4Circuits, Switch Actuator Style:Slide, Switch Mounting:Smd, Contact Configuration:Spst, Contact Voltage Dc Max:24Vdc, Contact Current Dc Max:25Ma, Product Range:A6H Series, Switch Rohs Compliant: Yes |Omron Electronic Components A6H-4101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1746 |
|
$1.9400 / $3.2600 | Buy Now |
DISTI #
89C3913
|
Newark | Switch, Dip, 4 Pos, Spst, Flat, No. Of Circuits:4Circuits, Switch Actuator Style:Slide, Switch Mounting:Surface Mount, Contact Configuration:Spst, Contact Voltage Dc Max:24Vdc, Contact Current Dc Max:25Ma, Product Range:A6H Series Rohs Compliant: Yes |Omron Electronic Components A6H-4101 RoHS: Compliant Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1700 / $2.3500 | Buy Now |
DISTI #
70175459
|
RS | SWITCH, DIP, HALF-PITCH, SURFACE MOUNT, STANDARD TYPE,4 POSITIONS,6.31MM | Omron Electronic Components A6H-4101 RoHS: Compliant Min Qty: 75 Package Multiple: 1 Container: Bulk | 0 |
|
$2.6800 / $2.8100 | RFQ |
DISTI #
OMRA6H-4101
|
Heilind Electronics | HALF PITCH DIP SWITCH | Americas - 393 in Stock |
|
$3.7355 / $3.9845 | Buy Now |
DISTI #
A6H-4101
|
TME | Switch: DIP-SWITCH, Poles number: 4, ON-OFF, 0.025A/24VDC, Pos: 2 Min Qty: 1 | 1225 |
|
$1.7600 / $2.2900 | Buy Now |
DISTI #
OMRA6H-4101
|
Interstate Connecting Components | HALF PITCH DIP SWITCH | 131 |
|
$3.7355 / $3.9845 | Buy Now |
|
LCSC | 4 Positions SPST 24V 25mA SMD DIP Switches ROHS | 58 |
|
$1.4253 / $2.5466 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy