Part Details for A6H-6101-P by OMRON Corporation
Overview of A6H-6101-P by OMRON Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for A6H-6101-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A6H6101PVNM
|
Avnet Americas | Switch DIP ON OFF SPST 6 Flat Slide 0.025A 24VDC Gull Wing SMD Embossed T/R - Tape and Reel (Alt: A6H6101PVNM) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$2.3296 / $2.7734 | Buy Now |
DISTI #
A6H6101VNM
|
Avnet Americas | Switch DIP ON OFF SPST 6 Flat Slide 0.025A 24VDC Gull Wing SMD Embossed T/R - Bulk (Alt: A6H6101VNM) RoHS: Not Compliant Min Qty: 54 Package Multiple: 54 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4316 / $2.3781 | Buy Now |
DISTI #
653-A6H-6101-P
|
Mouser Electronics | DIP Switches / SIP Switches 1/2 Pitch 6 POLES RoHS: Compliant | 0 |
|
$2.3900 | Order Now |
DISTI #
A6H6101PVNM
|
Avnet Americas | Switch DIP ON OFF SPST 6 Flat Slide 0.025A 24VDC Gull Wing SMD Embossed T/R - Tape and Reel (Alt: A6H6101PVNM) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$2.3296 / $2.7734 | Buy Now |
DISTI #
A6H6101VNM
|
Avnet Americas | Switch DIP ON OFF SPST 6 Flat Slide 0.025A 24VDC Gull Wing SMD Embossed T/R - Bulk (Alt: A6H6101VNM) RoHS: Not Compliant Min Qty: 54 Package Multiple: 54 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4316 / $2.3781 | Buy Now |
DISTI #
A6H6101PVNM
|
Avnet Americas | Switch DIP ON OFF SPST 6 Flat Slide 0.025A 24VDC Gull Wing SMD Embossed T/R - Tape and Reel (Alt: A6H6101PVNM) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$2.3296 / $2.7734 | Buy Now |
DISTI #
A6H6101VNM
|
Avnet Americas | Switch DIP ON OFF SPST 6 Flat Slide 0.025A 24VDC Gull Wing SMD Embossed T/R - Bulk (Alt: A6H6101VNM) RoHS: Not Compliant Min Qty: 54 Package Multiple: 54 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4316 / $2.3781 | Buy Now |
DISTI #
000000000005238908
|
Sager | DIP Switches / SIP Switches 1/2 Pitch 6 POLES | 0 |
|
Buy Now |
Part Details for A6H-6101-P
A6H-6101-P CAD Models
A6H-6101-P Part Data Attributes:
|
A6H-6101-P
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
A6H-6101-P
OMRON Corporation
Slide Dip Switch, 6 Switches, 6PST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Omron Electronics | |
Body Breadth | 4.5 mm | |
Body Height | 1.45 mm | |
Body Length or Diameter | 8.85 mm | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | .025A@24VDC | |
Contact Function | ON-OFF | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 1000 Cycle(s) | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switch Sections | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TAPE AND REEL | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Termination Type | SOLDER |