-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Dip Switch, 8 Switches, 8PST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18K5320
|
Newark | Switch, 8 Way, 1/2 Pitch, Spst, Flush, No. Of Circuits:8Circuits, Switch Actuator Style:Slide, Switch Mounting:Smd, Contact Configuration:Spst, Contact Voltage Dc Max:24Vdc, Contact Current Dc Max:25Ma, Product Range:A6H Series, Rohs Compliant: Yes |Omron A6H-8101 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1391 |
|
$3.5800 / $4.9900 | Buy Now |
DISTI #
653-A6H-8101
|
Mouser Electronics | DIP Switches / SIP Switches 1/2 Pitch 8 Position RoHS: Compliant | 4656 |
|
$2.3100 / $3.2200 | Buy Now |
|
Quest Components | SLIDE DIP SWITCH-8SWITCHES, 8PST, LATCHED,0.025A, 24VDC, SURFACE MOUNT-STRAIGHT | 37 |
|
$2.1825 / $4.3650 | Buy Now |
|
Quest Components | SLIDE DIP SWITCH-8SWITCHES, 8PST, LATCHED,0.025A, 24VDC, SURFACE MOUNT-STRAIGHT | 228 |
|
$3.4503 / $5.5950 | Buy Now |
DISTI #
A6H-8101
|
TTI | DIP Switches / SIP Switches 1/2 Pitch 8 Position RoHS: Compliant pbFree: Pb-Free Min Qty: 40 Package Multiple: 40 Container: Tube | Americas - 0 |
|
$1.7300 / $2.7900 | Buy Now |
|
Ameya Holding Limited | Min Qty: 50 | 465 |
|
$4.1047 / $4.2841 | Buy Now |
DISTI #
000000000000985962
|
Sager | DIP Switches / SIP Switches 1/2 Pitch 8 Position Min Qty: 40 | 1180 |
|
$1.8800 / $3.0500 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 80 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A6H-8101
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
A6H-8101
OMRON Corporation
Slide Dip Switch, 8 Switches, 8PST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Omron Electronics | |
Additional Feature | LOW PROFILE | |
Body Breadth | 4.5 mm | |
Body Height | 1.45 mm | |
Body Length or Diameter | 11.39 mm | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | .025A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 1000 Cycle(s) | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switch Sections | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for A6H-8101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A6H-8101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A6S-8104 | Slide Dip Switch, 8 Switches, 8PST, On-off, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight | OMRON Corporation | A6H-8101 vs A6S-8104 |
SD08H1SK | SLIDE DIP SWITCH-8SWITCHES, SPST, LATCHED,0.1A, 25VDC, SURFACE MOUNT-STRAIGHT | C&K | A6H-8101 vs SD08H1SK |
9-1437586-1 | SLIDE DIP SWITCH- | TE Connectivity | A6H-8101 vs 9-1437586-1 |
GDH08STRNS | SLIDE DIP SWITCH- | TE Connectivity | A6H-8101 vs GDH08STRNS |
GDH08S04 | SLIDE DIP SWITCH-8SWITCHES, 8PST, LATCHED,0.025A, 24VDC, SURFACE MOUNT-STRAIGHT | TE's AMP | A6H-8101 vs GDH08S04 |
ADF08STTR | SLIDE DIP SWITCH- | TE Connectivity | A6H-8101 vs ADF08STTR |