Part Details for A6H0102P by OMRON Corporation
Overview of A6H0102P by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A6H0102P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A6H0102PVNM
|
Avnet Americas | Switch DIP ON OFF SPST 10 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycle 1.27mm SMD Embossed Tape - Tape and Reel (Alt: A6H0102PVNM) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$1.8669 / $2.2226 | Buy Now |
DISTI #
A6H0102P
|
Avnet Abacus | Switch DIP ON OFF SPST 10 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycle 1.27mm SMD Embossed Tape (Alt: A6H0102P) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 46 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |