Part Details for A6HF-6102-P by OMRON Corporation
Overview of A6HF-6102-P by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO6610-222MC | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 1 Element, Ceramic-Core, SMD, 2622, ROHS COMPLIANT | |
LPO6610-224MLC | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 2622, ROHS COMPLIANT | |
LPO6610-222MB | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 1 Element, Ceramic-Core, SMD, 2622, ROHS COMPLIANT |
Price & Stock for A6HF-6102-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A6HF6102P
|
Avnet Americas | Switch DIP OFF ON SPST 6 Flush Slide 0.025A 24VDC Gull Wing 1.27mm SMD Embossed T/R - Tape and Reel (Alt: A6HF6102P) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$1.7767 / $2.1151 | Buy Now |
DISTI #
653-A6HF6102P
|
Mouser Electronics | DIP Switches / SIP Switches Dip Switch RoHS: Compliant | 0 |
|
$2.0200 | Order Now |
DISTI #
000000000003496770
|
Sager | DIP Switches / SIP Switches Dip Switch Min Qty: 2000 | 0 |
|
$2.3500 | Buy Now |
Part Details for A6HF-6102-P
A6HF-6102-P CAD Models
A6HF-6102-P Part Data Attributes
|
A6HF-6102-P
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
A6HF-6102-P
OMRON Corporation
Slide Dip Switch, 6 Switches, 6PST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Omron Electronics | |
JESD-609 Code | e4 | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | Gold (Au) |