There are no models available for this part yet.
Overview of A6HF-6102-PM by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO6610-222MC | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 1 Element, Ceramic-Core, SMD, 2622, ROHS COMPLIANT | |
LPO6610-224MLC | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 2622, ROHS COMPLIANT | |
LPO6610-222MB | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 1 Element, Ceramic-Core, SMD, 2622, ROHS COMPLIANT |
Price & Stock for A6HF-6102-PM by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
A6HF6102PM
|
Avnet Americas | Switch DIP OFF ON SPST 6 Flush Slide 0.025A 24VDC Gull Wing 1.27mm SMD Embossed T/R - Trays (Alt: A6HF6102PM) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Tray | 0 |
|
$1.9504 / $2.3218 | Buy Now | |
DISTI #
653-A6HF6102PM
|
Mouser Electronics | DIP Switches / SIP Switches Dip Switch RoHS: Compliant | 307 |
|
$2.2200 / $3.7400 | Buy Now | |
DISTI #
000000000003496771
|
Sager | DIP Switches / SIP Switches Dip Switch Min Qty: 500 | 0 |
|
$2.1500 / $2.2100 | Buy Now |
CAD Models for A6HF-6102-PM by OMRON Corporation
Part Data Attributes for A6HF-6102-PM by OMRON Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OMRON CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Samacsys Manufacturer
|
Omron Electronics
|
JESD-609 Code
|
e4
|
Switch Type
|
SLIDE DIP SWITCH
|
Terminal Finish
|
Gold (Au)
|