There are no models available for this part yet.
Overview of A6HR-0104 by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO3010-473MLC | Coilcraft Inc | General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT | |
LPO6610-104MC | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ceramic-Core, SMD, 2622, ROHS COMPLIANT | |
LPS3010-474MLB | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for A6HR-0104 by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74AH4075
|
Newark | Dip Switch, Spst, 0.025A, 24Vdc, Smd Rohs Compliant: Yes |Omron A6HR-0104 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$9.2700 / $11.9900 | Buy Now | |
DISTI #
A6HR0104
|
Avnet Americas | Switch DIP OFF ON SPST 10 Piano 0.025A 24VDC Gull Wing 1.27mm SMD Stick - Bulk (Alt: A6HR0104) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$6.1392 / $7.3086 | Buy Now | |
DISTI #
653-A6HR0104
|
Mouser Electronics | DIP Switches / SIP Switches Dip Switch RoHS: Compliant | 13 |
|
$6.9700 / $10.8300 | Buy Now | |
DISTI #
000000000003496775
|
Sager | DIP Switches / SIP Switches Dip Switch Min Qty: 30 | 0 |
|
$6.7700 / $7.8600 | Buy Now |
CAD Models for A6HR-0104 by OMRON Corporation
Part Data Attributes for A6HR-0104 by OMRON Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OMRON CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.40
|
Factory Lead Time
|
14 Weeks
|
Samacsys Manufacturer
|
Omron Electronics
|
Body Breadth
|
6 mm
|
Body Height
|
4.2 mm
|
Body Length or Diameter
|
13.83 mm
|
Contact Current(DC)-Max
|
0.025 A
|
Contact (DC) Max Rating R Load
|
.025A@24VDC
|
Contact Voltage(DC)-Max
|
24 V
|
Electrical Life
|
1000 Cycle(s)
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT-STRAIGHT
|
Number of Switch Sections
|
10
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Packing Method
|
TUBE
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
10PST
|
Switch Type
|
PIANO DIP SWITCH
|
Terminal Finish
|
Gold (Au)
|
Termination Type
|
SOLDER
|
Related Parts for A6HR-0104
-
A6HR-2104DIP Switches
-
22-28-4025Headers and Edge Type Connectors
-
GRM153R60J105ME15DFixed Capacitors
-
RC0100FR-07100KLFixed Resistors
-
PESD5V0X1BL,315Transient Suppressors
-
90.103Electric Fuses
-
A30415RNZGRotary Switches
-
NCP114AMX180TCGLinear Regulator ICs
-
SN74AVC4T245RSVRBus Driver/Transceivers