Part Details for A6HR-2104-PM by OMRON Electronic Components LLC
Overview of A6HR-2104-PM by OMRON Electronic Components LLC
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A6HR-2104-PM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40T8790
|
Newark | Dip Switch, 2Ckt, Spst, Piano Key, Smd, No. Of Circuits:2Circuits, Switch Actuator Style:Piano Key, Switch Mounting:Surface Mount, Contact Configuration:Spst, Contact Voltage Dc Max:24V, Contact Current Dc Max:25Ma Rohs Compliant: Yes |Omron Electronic Components A6HR-2104-PM Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.6500 / $3.0000 | Buy Now |
DISTI #
Z7818CT-ND
|
DigiKey | SWITCH PIANO DIP SPST 0.025A 24V Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2 In Stock |
|
$2.2622 / $4.2100 | Buy Now |
DISTI #
71619537
|
RS | Dip Switch | Omron Electronic Components A6HR-2104-PM RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$3.0200 / $3.1200 | RFQ |
DISTI #
OMRA6HR-2104-PM
|
Heilind Electronics | DIP SWITCH MANUAL SWITCHES | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.3800 / $3.4700 | Buy Now |
DISTI #
A6HR-2104-PM
|
TME | Switch: DIP-SWITCH, Poles number: 2, ON-OFF, 0.025A/24VDC, Pos: 2 Min Qty: 500 | 0 |
|
$3.2100 | RFQ |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.3800 / $3.4700 | Buy Now |