There are no models available for this part yet.
Overview of A6K-104RF by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for A6K-104RF by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
A6K104RF
|
Avnet Americas | Switch DIP ON OFF SP10T 10 Flush Shaft 0.025A 24VDC PC Pins Thru-Hole Tube - Bulk (Alt: A6K104RF) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Container: Bulk | 0 |
|
$2.9611 / $4.9188 | Buy Now | |
DISTI #
653-A6K-104RF
|
Mouser Electronics | DIP Switches / SIP Switches Thru-Hole 5x2 Tm 10P Top-Act, Flat, Wht RoHS: Compliant | 0 |
|
$4.6900 / $6.2300 | Order Now | |
DISTI #
000000000003496792
|
Sager | DIP Switches / SIP Switches Thru-Hole 5x2 Tm 10P Top-Act, Flat, Wht Min Qty: 60 | 0 |
|
$3.2600 / $4.9700 | Buy Now |
CAD Models for A6K-104RF by OMRON Corporation
Part Data Attributes for A6K-104RF by OMRON Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OMRON CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.20
|
Actuator Type
|
FLAT TYPE
|
Body Breadth
|
7.2 mm
|
Body Height
|
3 mm
|
Body Length or Diameter
|
7.2 mm
|
Contact Current(DC)-Max
|
0.025 A
|
Contact (DC) Max Rating R Load
|
.025A@24VDC
|
Contact Voltage(DC)-Max
|
24 V
|
Electrical Life
|
20000 Cycle(s)
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT
|
Number of Positions
|
10
|
Number of Switch Sections
|
1
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-30 °C
|
Packing Method
|
TUBE
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
BINARY CODED DECIMAL
|
Switch Type
|
ROTARY CODED SWITCH
|
Termination Type
|
SOLDER
|