Part Details for A6KS-102RF-P by OMRON Corporation
Overview of A6KS-102RF-P by OMRON Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for A6KS-102RF-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A6KS102RFP
|
Avnet Americas | Switch DIP OFF ON SP10T 10 Flush Screwdriver 0.025A 24VDC Gull Wing 2.54mm SMD Embossed T/R - Bulk (Alt: A6KS102RFP) RoHS: Not Compliant Min Qty: 1450 Package Multiple: 1450 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6966 / $4.4007 | Buy Now |
DISTI #
653-A6KS-102RF-P
|
Mouser Electronics | DIP Switches / SIP Switches SMT 3x3 Terminal 10P Top-Act, Flat, Wht RoHS: Compliant | 0 |
|
$4.2000 | Order Now |
DISTI #
A6KS102RFP
|
Avnet Americas | Switch DIP OFF ON SP10T 10 Flush Screwdriver 0.025A 24VDC Gull Wing 2.54mm SMD Embossed T/R - Bulk (Alt: A6KS102RFP) RoHS: Not Compliant Min Qty: 1450 Package Multiple: 1450 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6966 / $4.4007 | Buy Now |
DISTI #
000000000003496797
|
Sager | DIP Switches / SIP Switches SMT 3x3 Terminal 10P Top-Act, Flat, Wht Min Qty: 1450 | 0 |
|
$4.8900 | Buy Now |
Part Details for A6KS-102RF-P
A6KS-102RF-P CAD Models
A6KS-102RF-P Part Data Attributes:
|
A6KS-102RF-P
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
A6KS-102RF-P
OMRON Corporation
Rotary Coded Switch, 10 Positions, Binary Coded Decimal, Latched, 0.025A, 24VDC, Solder Terminal, Flat Type Actuator, Surface Mount-straight, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Omron Electronics | |
Actuator Type | FLAT TYPE | |
Body Breadth | 7.2 mm | |
Body Height | 3 mm | |
Body Length or Diameter | 7.2 mm | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | .025A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 20000 Cycle(s) | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Positions | 10 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | TAPE AND REEL | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | BINARY CODED DECIMAL | |
Switch Type | ROTARY CODED SWITCH | |
Termination Type | SOLDER |